+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAYGD

Cable; Jack 3.5mm 3pin angled plug,both sides; 0.5m; textile

Manufacturer: VENTION

Manufacturer part number:
BAYGD
TME Symbol:
BAYGD

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
0.5m
Contact plating
gold-plated
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin angled plug
Gross weight47.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAYGD
10 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 5 pcs - 10.14 USDGross price for quantities from 5 pcs - 10.14 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD
Net price for quantities from 20 pcs - 7.84 USDGross price for quantities from 20 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)