+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAYGJ

Cable; Jack 3.5mm 3pin angled plug,both sides; 5m; textile

Manufacturer: VENTION

Manufacturer part number:
BAYGJ
TME Symbol:
BAYGJ

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
5m
Contact plating
gold-plated
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin angled plug
Gross weight141.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAYGJ
8 in TME stock
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 23.11 USD
Net price for quantities from 5 pcs - 18.92 USDGross price for quantities from 5 pcs - 18.92 USD
Net price for quantities from 10 pcs - 16.81 USDGross price for quantities from 10 pcs - 16.81 USD
Net price for quantities from 20 pcs - 14.72 USDGross price for quantities from 20 pcs - 14.72 USD
No. of pieces (Multiplicity: 1)