+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAYGL

Cable; Jack 3.5mm 3pin angled plug,both sides; 10m; textile

Manufacturer: VENTION

Manufacturer part number:
BAYGL
TME Symbol:
BAYGL

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
10m
Contact plating
gold-plated
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin angled plug
Gross weight268 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAYGL
1 in TME stock
Net price for quantities from 1 pcs - 36.78 USDGross price for quantities from 1 pcs - 36.78 USD
Net price for quantities from 5 pcs - 30.10 USDGross price for quantities from 5 pcs - 30.10 USD
Net price for quantities from 10 pcs - 26.75 USDGross price for quantities from 10 pcs - 26.75 USD
Net price for quantities from 20 pcs - 23.41 USDGross price for quantities from 20 pcs - 23.41 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts