+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-485DRCI

Automation module: converter; RS232/RS422/RS485; 10÷48VDC


Manufacturer: ADVANTECH

Manufacturer part number:
BB-485DRCI
TME Symbol:
BB-485DRCI

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Kind of module
RS232/RS422/RS485
Mounting
for DIN rail mounting
Body dimensions
11.4x3.3x12.4mm
Operating temperature
-40...80°C
Supply voltage
  • 10...48V DC
Gross weight285.3 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-485DRCI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 216.25 USDGross price for quantities from 1 pcs - 216.25 USD
Net price for quantities from 5 pcs - 201.33 USDGross price for quantities from 5 pcs - 201.33 USD