+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-485OPDRI

Automation module: repeater; RS422/485; 10÷48VDC; plastic; IP20


Manufacturer: ADVANTECH

Manufacturer part number:
BB-485OPDRI
TME Symbol:
BB-485OPDRI

Specification

Manufacturer
ADVANTECH
Type of automation module
repeater
Kind of module
RS422/485
Mounting
for DIN rail mounting
Enclosure material
plastic
IP rating
IP20
Data transfer rate
115.2kbps
Communictions protocol
Modbus ASCII, Modbus RTU
Body dimensions
123x113x32mm
Operating temperature
-40...80°C
Supply voltage
  • 10...48V DC
Gross weight292.3 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-485OPDRI
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 251.40 USDGross price for quantities from 1 pcs - 251.40 USD
Net price for quantities from 5 pcs - 234.18 USDGross price for quantities from 5 pcs - 234.18 USD