+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-485SD9TB

Automation module: converter; RS232/RS485; 12÷16VDC; plastic


Manufacturer: ADVANTECH

Manufacturer part number:
BB-485SD9TB
TME Symbol:
BB-485SD9TB

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Kind of module
RS232/RS485
Enclosure material
plastic
Data transfer rate
115.2kbps
Body dimensions
87x32x16mm
Operating temperature
0...70°C
Supply voltage
  • 12...16V DC
Power supply
  • supplied from port
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-485SD9TB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.34 USDGross price for quantities from 1 pcs - 79.34 USD
Net price for quantities from 5 pcs - 73.87 USDGross price for quantities from 5 pcs - 73.87 USD