+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-522-B180-POM

Ball transport unit; xirodur® B180; Ø: 36mm; xiros®; H: 30mm; 110N


Manufacturer: IGUS

Manufacturer part number:
BB-522-B180-POM
TME Symbol:
BB-522-B180-POM

Specification

Manufacturer
IGUS
Type of mounting element
ball transport unit
Material
xirodur® B180
Diameter
36mm
Manufacturer series
xiros®
Flange diameter
45mm
Height
30mm
Static load
110N
Mechanical elements features
lubricant-free
Gross weight28.8 g
Certificates
See other products in this category: Transport Systems IGUS,
See other products from this series.:
*
BB-522-B180-POM
0 in TME stock
Net price for quantities from 1 pcs - 23.28 USDGross price for quantities from 1 pcs - 23.28 USD
Net price for quantities from 10 pcs - 18.62 USDGross price for quantities from 10 pcs - 18.62 USD
Net price for quantities from 25 pcs - 17.46 USDGross price for quantities from 25 pcs - 17.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.