+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-6205-B180-30-ES

Bearing: rolling; ball; Øint: 25mm; Øout: 52mm; W: 15mm; -40÷80°C


Manufacturer: IGUS

Manufacturer part number:
BB-6205-B180-30-ES
TME Symbol:
BB-6205-B180-30-ES

Specification

Manufacturer
IGUS
Type of bearing
rolling
Kind of Bearing
ball
Internal diameter
25mm
Outside diameter
52mm
Width
15mm
Rolling element material
acid resistant steel 316
Cage material
polyamide
Race material
xiros® B180
Operating temperature
-40...80°C
Mechanical elements features
lubricant-free
Gross weight35.74 g
Certificates
See other products in this category: Roller Bearings IGUS,
*
BB-6205-B180-30-ES
10 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 25 pcs - 5.90 USDGross price for quantities from 25 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.