+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-626-B180-10-GL

Bearing: rolling; ball; Øint: 6mm; Øout: 19mm; W: 6mm; glass; -40÷80°C


Manufacturer: IGUS

Manufacturer part number:
BB-626-B180-10-GL
TME Symbol:
BB-626-B180-10-GL

Specification

Manufacturer
IGUS
Type of bearing
rolling
Kind of Bearing
ball
Internal diameter
6mm
Outside diameter
19mm
Width
6mm
Rolling element material
glass
Cage material
polyamide
Race material
xiros® B180
Operating temperature
-40...80°C
Mechanical elements features
lubricant-free
Gross weight1.675 g
Certificates
See other products in this category: Roller Bearings IGUS,
*
BB-626-B180-10-GL
14 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts