+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-ABDN-ER-DP551U

Automation module: wireless bridge; WiFi; 5VDC; -20÷85°C

Manufacturer: ADVANTECH

Manufacturer part number:
BB-ABDN-ER-DP551U
TME Symbol:
BB-ABDN-ER-DP551U

Specification

Manufacturer
ADVANTECH
Type of automation module
wireless bridge
Kind of module
WiFi
Operating temperature
-20...85°C
Supply voltage
  • 5V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-ABDN-ER-DP551U
0 in TME stock
Net price for quantities from 1 pcs - 291.98 USDGross price for quantities from 1 pcs - 291.98 USD
Net price for quantities from 5 pcs - 271.85 USDGross price for quantities from 5 pcs - 271.85 USD
No. of pieces (Multiplicity: 1)