+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-AP-AGNSS-SMA

Antenna; GPS; 5.5VDC; 25x25x4mm; -40÷85°C

Manufacturer: ADVANTECH

Manufacturer part number:
BB-AP-AGNSS-SMA
TME Symbol:
BB-AP-AGNSS-SMA

Specification

Manufacturer
ADVANTECH
Type of automation accessories
antenna
Kind of module
GPS
Body dimensions
25x25x4mm
Operating temperature
-40...85°C
Supply voltage
  • 5.5V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-AP-AGNSS-SMA
0 in TME stock
Net price for quantities from 1 pcs - 19.38 USDGross price for quantities from 1 pcs - 19.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.