+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-FOSTCDRI-SC

Automation module: converter; 10÷48VDC; for DIN rail mounting


Manufacturer: ADVANTECH

Manufacturer part number:
BB-FOSTCDRI-SC
TME Symbol:
BB-FOSTCDRI-SC

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Kind of module
RS232/RS422/RS485/single-mode fiber
Mounting
for DIN rail mounting
Enclosure material
plastic
IP rating
IP30
Operating temperature
-40...80°C
Supply voltage
  • 10...48V DC
Gross weight268.1 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-FOSTCDRI-SC
0 in TME stock
Net price for quantities from 1 pcs - 372.63 USDGross price for quantities from 1 pcs - 372.63 USD
Net price for quantities from 3 pcs - 360.98 USDGross price for quantities from 3 pcs - 360.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.