+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-LR2L710011

Automation module: router; 9÷36VDC; 2x 10/100Mbps,SIM x2; IP30


Manufacturer: ADVANTECH

Manufacturer part number:
BB-LR2L710011
TME Symbol:
BB-LR2L710011

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Enclosure material
plastic
IP rating
IP30
Communictions protocol
LTE
Body dimensions
51x87x116mm
Operating temperature
-45...75°C
Supply voltage
  • 9...36V DC
Interface
  • 2x 10/100Mbps
  • SIM x2
Gross weight506.4 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-LR2L710011
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 446.00 USDGross price for quantities from 1 pcs - 446.00 USD
Net price for quantities from 5 pcs - 415.24 USDGross price for quantities from 5 pcs - 415.24 USD