+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-LR2L710711

Automation module: router; WiFi; 9÷36VDC; Ethernet; plastic; IP30

Manufacturer: ADVANTECH

Manufacturer part number:
BB-LR2L710711
TME Symbol:
BB-LR2L710711

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Kind of module
WiFi
Interface
Ethernet
Connection
RJ45 x2, SIM x2, SMA x3
Enclosure material
plastic
IP rating
IP30
Data transfer rate
100Mbps
Communictions protocol
EDGE, GPRS, GSM, HSPA, LTE, UMTS
Body dimensions
51x87x116mm
Operating temperature
-40...75°C
Supply voltage
  • 9...36V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-LR2L710711
0 in TME stock
Net price for quantities from 1 pcs - 503.25 USDGross price for quantities from 1 pcs - 503.25 USD
Net price for quantities from 5 pcs - 468.54 USDGross price for quantities from 5 pcs - 468.54 USD
No. of pieces (Multiplicity: 1)