+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-MESR901

Automation module: Modbus gateway; 10÷48VDC; RJ45 x1; IP30


Manufacturer: ADVANTECH

Manufacturer part number:
BB-MESR901
TME Symbol:
BB-MESR901

Specification

Manufacturer
ADVANTECH
Type of automation module
Modbus gateway
Mounting
for DIN rail mounting
Connection
RJ45 x1
IP rating
IP30
Data transfer rate
230.4kbps
Communictions protocol
Modbus ASCII, Modbus RTU, Modbus TCP
Body dimensions
119.4x80.3x29.6mm
Operating temperature
-40...80°C
Supply voltage
  • 10...48V DC
Interface
  • Ethernet
  • RS232/RS422/RS485 x1
Gross weight365.12 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-MESR901
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 306.31 USDGross price for quantities from 1 pcs - 306.31 USD
Net price for quantities from 5 pcs - 285.19 USDGross price for quantities from 5 pcs - 285.19 USD