+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-RPS-V2-WR2-UK

Automation module: mains; Len: 1.5m; Body dim: 65x45x30mm; 12VDC


Manufacturer: ADVANTECH

Manufacturer part number:
BB-RPS-V2-WR2-UK
TME Symbol:
BB-RPS-V2-WR2-UK

Specification

Manufacturer
ADVANTECH
Type of automation module
mains
Cable length
1.5m
Body dimensions
65x45x30mm
Output voltage
12V DC
Kind of output connector
2pin connector
Connectors for the country
Great Britain
Operating temperature
0...40°C
Supply voltage
  • 90...264V AC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-RPS-V2-WR2-UK
0 in TME stock
Net price for quantities from 1 pcs - 15.34 USDGross price for quantities from 1 pcs - 15.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.