+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-USH204-B

Automation module: HUB; for DIN rail mounting; metal; 0÷50°C

Manufacturer: ADVANTECH

Manufacturer part number:
BB-USH204-B
TME Symbol:
BB-USH204-B

Specification

Manufacturer
ADVANTECH
Type of automation module
HUB
Mounting
for DIN rail mounting
Enclosure material
metal
Operating temperature
0...50°C
Gross weight496.4 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-USH204-B
1 in TME stock
Net price for quantities from 1 pcs - 126.65 USDGross price for quantities from 1 pcs - 126.65 USD
Net price for quantities from 5 pcs - 117.27 USDGross price for quantities from 5 pcs - 117.27 USD
No. of pieces (Multiplicity: 1)