+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-XR2L000011

Automation module: router; 9÷36VDC; Ethernet; RJ45 x2; plastic


Manufacturer: ADVANTECH

Manufacturer part number:
BB-XR2L000011
TME Symbol:
BB-XR2L000011

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Interface
Ethernet
Connection
RJ45 x2
Enclosure material
plastic
IP rating
IP30
Body dimensions
51x87x116mm
Operating temperature
-40...75°C
Supply voltage
  • 9...36V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-XR2L000011
0 in TME stock
Net price for quantities from 1 pcs - 283.86 USDGross price for quantities from 1 pcs - 283.86 USD
Net price for quantities from 5 pcs - 264.28 USDGross price for quantities from 5 pcs - 264.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.