+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BBPY00321611601Y00

Ferrite: bead; Imp.@ 100MHz: 100mΩ; SMD; 2A; 1206; R: 600Ω; ±25%


Manufacturer: PULSE

Manufacturer part number:
BBPY00321611601Y00
TME Symbol:
BBPY00321611601Y00

Specification

Manufacturer
PULSE
Type of ferrite
bead
Impedance at 100MHz
100mΩ
Mounting
SMD
Operating current
2A
Case - inch
1206
Case - mm
3216
Resistance
600Ω
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.038 g
Certificates
See other products in this category: Ferrite - beads PULSE,
*
BBPY00321611601Y00
1246 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs