+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BBWBY

Cable; Jack 3.5mm 3pin socket x2,Jack 3.5mm 3pin plug; black

Manufacturer: VENTION

Manufacturer part number:
BBWBY
TME Symbol:
BBWBY

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Contact plating
gold-plated
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight15.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BBWBY
56 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.23 USDGross price for quantities from 5 pcs - 3.23 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 20 pcs - 2.52 USDGross price for quantities from 20 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)