+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC-005/B

Laboratory connector: fork terminals; plug; 60VDC; black; 6mm

Manufacturer: AXIOMET

Manufacturer part number:
BC-005/B
TME Symbol:
BC-005/B

Specification

Manufacturer
AXIOMET
Type of lab connector
fork terminals
Connector
plug
Rated voltage
60V DC
Colour
black
Stud terminal maximal diameter
6mm
Mounting
on cable, soldered
Gross weight2.6 g
Certificates
See other products in this category: Fork plugs AXIOMET,
*
BC-005/B
5165 in TME stock
Net price for quantities from 2 pcs - 0.36 USDGross price for quantities from 2 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 20 pcs - 0.25 USDGross price for quantities from 20 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts