+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BC-1000

Charger: microprocessor-based; Ni-MH; 1000mA; Size: AA,AAA,R03,R6


Manufacturer: TECHNOLINE

Manufacturer part number:
BC-1000
TME Symbol:
BC-1000

Specification

Manufacturer
TECHNOLINE
Type of charger
microprocessor-based
Kind of rechargeable battery
Ni-MH
Max. charging current
1A
Cell size
AA, AAA, R6, R03
Tester operating mode
charging, discharging, testing
Version
consumer
Connectors for the country
Europe
Tester features
  • controls voltage and temperature
  • detection of damaged batterie
  • digital display
  • microprocessor controlled charging
  • separate charge control for each battery
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V 2700mAh x4
Gross weight738.9 g

WATCH VIDEO

See other products in this category: Chargers TECHNOLINE,
*
BC-1000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.48 USDGross price for quantities from 1 pcs - 63.48 USD
Net price for quantities from 3 pcs - 57.25 USDGross price for quantities from 3 pcs - 57.25 USD