+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC109B

Transistor: NPN; bipolar; 25V; 0.2A; 0.2/0.75W; TO18

Manufacturer: CDIL

Manufacturer part number:
BC109B
TME Symbol:
BC109B-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
25V
Collector current
0.2A
Power dissipation
0.2/0.75W
Case
TO18
Current gain
200...450
Mounting
THT
Kind of package
bulk
Frequency
150MHz
Gross weight0.341 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors CDIL,
*
BC109B
1659 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs