+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBC547

Transistor: NPN; bipolar; 45V; 0.1A; 0.5W; TO92


Manufacturer: CDIL

Manufacturer part number:
TBC547
TME Symbol:
BC547-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.5W
Case
TO92
Current gain
75...800
Mounting
THT
Kind of package
bulk
Frequency
100MHz
Gross weight0.198 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

The product marked as TBC547 is an NPN transistor, manufactured by CDIL. This transistor is of the bipolar type, which means it uses both positive and negative charges for its operation. The collector-emitter voltage for this model is 45V, and the collector current is 0.1A. The power that the transistor is able to dissipate is 0.5W.

The product's package is TO92, which is a standard type of package for this kind of electronic component. The gain of this transistor ranges from 75 to 800, which means the signal is amplified within this range by the transistor. The transistor is mounted using Through Hole Technology (THT), which involves inserting the leads of the components through holes in the printed circuit board. The operating frequency of this transistor is 100MHz.

This transistor model is sold in bulk, which means it is not packaged in individual containers.

See other products in this category: NPN THT transistors CDIL,
*
TBC547
2375 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 3 pcs - 0.21 USDGross price for quantities from 3 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs