+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC55-16PASX

Transistor: NPN; bipolar; 60V; 1A; DFN2020D-3,SOT1061D


Manufacturer: NEXPERIA

Manufacturer part number:
BC55-16PASX
TME Symbol:
BC55-16PASX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1A
Case
DFN2020D-3, SOT1061D
Current gain
100...250
Mounting
SMD
Kind of package
reel, tape
Frequency
180MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors NEXPERIA,
*
BC55-16PASX
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product