+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBC559

Transistor: PNP; bipolar; 30V; 0.1A; 0.5W; TO92


Manufacturer: CDIL

Manufacturer part number:
TBC559
TME Symbol:
BC559-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.1A
Power dissipation
0.5W
Case
TO92
Current gain
75...800
Mounting
THT
Kind of package
bulk
Frequency
100MHz
Gross weight0.198 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors CDIL,
*
TBC559
7565 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs