+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC807-16LT1G

Transistor: PNP; bipolar; 45V; 0.5A; 0.225W; SOT23,TO236AB


Manufacturer: ONSEMI

Manufacturer part number:
BC807-16LT1G
TME Symbol:
BC807-16LT1G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.5A
Power dissipation
0.225W
Case
SOT23, TO236AB
Current gain
100...250
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
BC807-16LT1G
425 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 9000 pcs - 0.03 USDGross price for quantities from 9000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs