+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC847PNH6327XTSA1

Transistor: NPN / PNP; bipolar; complementary pair; 45V; 0.1A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BC847PNH6327XTSA1
TME Symbol:
BC847PNH6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT363
Mounting
SMD
Frequency
250MHz
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors INFINEON TECHNOLOGIES,
*
BC847PNH6327XTSA1
1855 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs