+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC856A

Transistor: PNP; bipolar; 65V; 0.1A; 0.2W; SOT23


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
BC856A
TME Symbol:
BC856A-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Current gain
125...250
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PNP SMD transistors YANGJIE TECHNOLOGY,
*
BC856A
1100 in TME stock
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs