+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC856BDW1T3G

Transistor: PNP x2; bipolar; 65V; 0.1A; 0.38W; SC70-6,SC88,SOT363


Manufacturer: ONSEMI

Manufacturer part number:
BC856BDW1T3G
TME Symbol:
BC856BDW1T3G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.38W
Case
SC70-6, SC88, SOT363
Current gain
220...475
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
BC856BDW1T3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.