+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC856UE6327

Transistor: PNP x2; bipolar; 65V; 0.1A; 0.25W; SC74


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BC856UE6327
TME Symbol:
BC856UE6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.25W
Case
SC74
Mounting
SMD
Frequency
250MHz
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors INFINEON TECHNOLOGIES,
*
BC856UE6327
927 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs