+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBC857A

Transistor: PNP; bipolar; 45V; 0.1A; 0.25W; SOT23


Manufacturer: CDIL

Manufacturer part number:
TBC857A
TME Symbol:
BC857A-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT23
Current gain
110...220
Mounting
SMD
Kind of package
reel, tape
Frequency
300MHz
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PNP SMD transistors CDIL,
*
TBC857A
1919 in TME stock
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 3 pcs - 0.05 USDGross price for quantities from 3 pcs - 0.05 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs