+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC857A-TP

Transistor: PNP; bipolar; 45V; 0.1A; 200mW; SOT23

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BC857A-TP
TME Symbol:
BC857A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Current gain
125...250
Mounting
SMD
Kind of package
reel, tape
Frequency
200MHz
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors MICRO COMMERCIAL COMPONENTS,
*
BC857A-TP
5186 in TME stock
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.06 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs