+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC857AE6327

Transistor: PNP; bipolar; 45V; 0.1A; 0.33W; SOT23


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BC857AE6327
TME Symbol:
BC857AE6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.33W
Case
SOT23
Mounting
SMD
Frequency
250MHz
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors INFINEON TECHNOLOGIES,
*
BC857AE6327
328 in TME stock
Net price for quantities from 1 pcs - 0.04 USDGross price for quantities from 1 pcs - 0.04 USD
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs