+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC857B-C

Transistor: PNP; bipolar; 45V; 0.1A; 200mW; SOT23

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC857B-C
TME Symbol:
BC857B-C-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: PNP SMD transistors DIOTEC SEMICONDUCTOR,
*
BC857B-C
0 in TME stock
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.01 USD
Net price for quantities from 90000 pcs - 0.01 USDGross price for quantities from 90000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.