+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC857B

Transistor: PNP; bipolar; 45V; 0.1A; 250mW; SOT23

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC857B
TME Symbol:
BC857B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT23
Current gain
290
Mounting
SMD
Kind of package
reel, tape
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIOTEC SEMICONDUCTOR,
*
BC857B
204811 in TME stock
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.06 USD
Net price for quantities from 5 pcs - 0.05 USDGross price for quantities from 5 pcs - 0.05 USD
Net price for quantities from 10 pcs - 0.04 USDGross price for quantities from 10 pcs - 0.04 USD
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 1500 pcs - 0.02 USDGross price for quantities from 1500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 24 000 pcs