+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 45V | |
Collector current | 0.1A | |
Power dissipation | 0.2W | |
Case | SOT23 | |
Current gain | 220...475 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 200MHz |