+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC857BLT3G

Transistor: PNP; bipolar; 45V; 0.1A; 0.225W; SOT23,TO236AB


Manufacturer: ONSEMI

Manufacturer part number:
BC857BLT3G
TME Symbol:
BC857BLT3G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.225W
Case
SOT23, TO236AB
Current gain
220...475
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
BC857BLT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.01 USD
Net price for quantities from 50000 pcs - 0.01 USDGross price for quantities from 50000 pcs - 0.01 USD
Net price for quantities from 70000 pcs - 0.01 USDGross price for quantities from 70000 pcs - 0.01 USD
Net price for quantities from 100000 pcs - 0.01 USDGross price for quantities from 100000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Packaging method by the manufacturerReel = 10 000 pcs