+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC857BR13

Transistor: PNP; bipolar; 45V; 0.1A; 250mW; SOT23

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BC857BR13
TME Symbol:
BC857BR13-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT23
Current gain
220...475
Mounting
SMD
Kind of package
13 inch reel, tape
Frequency
100MHz
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIOTEC SEMICONDUCTOR,
*
BC857BR13
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.