+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BC857BS-QF

Transistor: PNP x2; bipolar; 45V; 0.1A; 300mW; SC88,SOT363,TSSOP6


Manufacturer: NEXPERIA

Manufacturer part number:
BC857BS-QF
TME Symbol:
BC857BS-QF

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.3W
Case
SC88, SOT363, TSSOP6
Current gain
200...450
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors NEXPERIA,
*
BC857BS-QF
0 in TME stock
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Hardly available product