+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCD 160 G - SET

Enclosure: multipurpose; X: 179mm; Y: 199mm; Z: 106.5mm; BOCARD

Manufacturer: BOPLA

Manufacturer part number:
BCD 160 G - SET
TME Symbol:
BCD160G-SET

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
179mm
Dimension Y
199mm
Dimension Z
106.5mm
Version
hollowed area for foil keypad
Manufacturer series
BOCARD
Body colour
light grey
Cover colour
transparent
IP rating
IP66, IP68
Gross weight818 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
BCD 160 G - SET
2 in TME stock
Net price for quantities from 1 pcs - 71.43 USDGross price for quantities from 1 pcs - 71.43 USD
Net price for quantities from 5 pcs - 67.63 USDGross price for quantities from 5 pcs - 67.63 USD
Net price for quantities from 25 pcs - 64.29 USDGross price for quantities from 25 pcs - 64.29 USD
No. of pieces (Multiplicity: 1)