+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCD 200 G - SET

Enclosure: multipurpose; X: 203mm; Y: 229mm; Z: 116mm; BOCARD

Manufacturer: BOPLA

Manufacturer part number:
BCD 200 G - SET
TME Symbol:
BCD200G-SET

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
203mm
Dimension Y
229mm
Dimension Z
116mm
Version
hollowed area for foil keypad
Manufacturer series
BOCARD
Body colour
light grey
Cover colour
transparent
IP rating
IP66, IP68
Gross weight1.066 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
BCD 200 G - SET
0 in TME stock
Net price for quantities from 1 pcs - 76.62 USDGross price for quantities from 1 pcs - 76.62 USD
Net price for quantities from 5 pcs - 72.54 USDGross price for quantities from 5 pcs - 72.54 USD
Net price for quantities from 25 pcs - 68.96 USDGross price for quantities from 25 pcs - 68.96 USD
No. of pieces (Multiplicity: 1)