+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BCE005R5C105FS

Supercapacitor; THT; 1F; 5.5VDC; ±20%; Ø20.5x7.6mm; Pitch: 5mm; EDLC


Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5C105FS
TME Symbol:
BCEC-5.5V-1.0F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø20.5x7.6mm
Terminal pitch
5mm
Operating temperature
-25...70°C
Height
7.6mm
Diameter
20.5mm
Trade name
EDLC
Gross weight9.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5C105FS
16521 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 11 pcs - 1.20 USDGross price for quantities from 11 pcs - 1.20 USD
Net price for quantities from 55 pcs - 0.90 USDGross price for quantities from 55 pcs - 0.90 USD
Net price for quantities from 110 pcs - 0.76 USDGross price for quantities from 110 pcs - 0.76 USD
Net price for quantities from 264 pcs - 0.72 USDGross price for quantities from 264 pcs - 0.72 USD
Net price for quantities from 528 pcs - 0.68 USDGross price for quantities from 528 pcs - 0.68 USD
Net price for quantities from 1056 pcs - 0.67 USDGross price for quantities from 1056 pcs - 0.67 USD
Net price for quantities from 2112 pcs - 0.67 USDGross price for quantities from 2112 pcs - 0.67 USD
Net price for quantities from 5280 pcs - 0.66 USDGross price for quantities from 5280 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 11 pcsCardboard = 264 pcsCardboard = 1 056 pcs