+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCE005R5V105FS

Supercapacitor; THT; 1F; 5.5VDC; ±20%; Ø19x20.5mm; -25÷70°C; Ø: 19mm


Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5V105FS
TME Symbol:
BCEV-5.5V-1.0F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø19x20.5mm
Operating temperature
-25...70°C
Height
20.5mm
Diameter
19mm
Trade name
EDLC
Gross weight4.255 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5V105FS
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 41 pcs - 0.92 USDGross price for quantities from 41 pcs - 0.92 USD
Net price for quantities from 82 pcs - 0.76 USDGross price for quantities from 82 pcs - 0.76 USD
Net price for quantities from 164 pcs - 0.70 USDGross price for quantities from 164 pcs - 0.70 USD
Net price for quantities from 410 pcs - 0.68 USDGross price for quantities from 410 pcs - 0.68 USD
Net price for quantities from 738 pcs - 0.67 USDGross price for quantities from 738 pcs - 0.67 USD
Net price for quantities from 1476 pcs - 0.66 USDGross price for quantities from 1476 pcs - 0.66 USD
Net price for quantities from 2952 pcs - 0.65 USDGross price for quantities from 2952 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 41 pcsCardboard = 738 pcsCardboard = 2 952 pcs