+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCE005R5V224FS

Supercapacitor; THT; 0.22F; 5.5VDC; ±20%; Ø11.5x12.5mm; -25÷70°C


Manufacturer: BIGCAP

Manufacturer part number:
BCE005R5V224FS
TME Symbol:
BCEV-5.V-0.22F

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
0.22F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
Ø11.5x12.5mm
Operating temperature
-25...70°C
Height
12.5mm
Diameter
11.5mm
Trade name
EDLC
Gross weight1.493 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BCE005R5V224FS
7963 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 44 pcs - 0.56 USDGross price for quantities from 44 pcs - 0.56 USD
Net price for quantities from 88 pcs - 0.49 USDGross price for quantities from 88 pcs - 0.49 USD
Net price for quantities from 176 pcs - 0.47 USDGross price for quantities from 176 pcs - 0.47 USD
Net price for quantities from 352 pcs - 0.46 USDGross price for quantities from 352 pcs - 0.46 USD
Net price for quantities from 704 pcs - 0.45 USDGross price for quantities from 704 pcs - 0.45 USD
Net price for quantities from 1408 pcs - 0.44 USDGross price for quantities from 1408 pcs - 0.44 USD
Net price for quantities from 2816 pcs - 0.44 USDGross price for quantities from 2816 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 44 pcs