+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCL322515RT-100M-D

Inductor: wire; SMD; 1210; 10uH; 1.5A; R: 320mΩ; ±20%; -55÷155°C

Manufacturer: TDK

Manufacturer part number:
BCL322515RT-100M-D
TME Symbol:
BCL322515RT-100M-D

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
10µH
Operating current
1.5A
Resistance
0.32Ω
Tolerance
±20%
Conform to the norm
AEC-Q200
Operating temperature
-55...155°C
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
BCL322515RT-100M-D
0 in TME stock
Net price for quantities from 2000 pcs - 0.73 USDGross price for quantities from 2000 pcs - 0.73 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.