+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCLBH

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 2m; black; Øcable: 3.5mm

Manufacturer: VENTION

Manufacturer part number:
BCLBH
TME Symbol:
BCLBH

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Version
stereo
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.5mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight59.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCLBH
3 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 20 pcs - 2.40 USDGross price for quantities from 20 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)