+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCM53DSF

Transistor: PNP x2; bipolar; 80V; 1A; 320mW; SC74,SOT457,TSOP6

Manufacturer: NEXPERIA

Manufacturer part number:
BCM53DSF
TME Symbol:
BCM53DSF

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP x2
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
1A
Power dissipation
0.32W
Case
SC74, SOT457, TSOP6
Current gain
63...250
Mounting
SMD
Kind of package
reel, tape
Frequency
140Hz
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors NEXPERIA,
*
BCM53DSF
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product