+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCMBH

Cable; RCA plug x2,both sides; 2m; Plating: gold-plated; black

Manufacturer: VENTION

Manufacturer part number:
BCMBH
TME Symbol:
BCMBH

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Version
stereo
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.5mm
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight92.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BCMBH
48 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 5 pcs - 4.17 USDGross price for quantities from 5 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 20 pcs - 3.25 USDGross price for quantities from 20 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)