+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCNBH

Cable; 2m; Jack 3.5mm 3pin plug,RCA plug x2; black; Øcable: 3.5mm


Manufacturer: VENTION

Manufacturer part number:
BCNBH
TME Symbol:
BCNBH

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Cable external diameter
3.5mm
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight48.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BCNBH
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 20 pcs - 3.50 USDGross price for quantities from 20 pcs - 3.50 USD